PB1973BBLKBLKEF0

Heilind Number:ESWPB1973BBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:PB1973BBLKBLKEF0
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973BBLKBLKEF0
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Switch Function:OFF-ON
Operating Temperature Range:-10 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Part Aliases:M197307
SKU:ESWPB1973BBLKBLKEF0

Detailed Description

Enhance your electronic control panel with the PB1973BBLKBLKEF0 Pushbutton. This sleek and RoHS compliant switch, part of the PB1973 series, offers a reliable 15A 250VAC performance. Designed for efficient panel mount snap-in assembly, its black rectangular actuator with a quick connect termination ensures easy installation. Featuring a SPST contact configuration and an Off-(On) switch function, it guarantees seamless operation. With a panel cut-out diameter of 19.2mm x 13mm, it fits perfectly into your setup. Operating in temperatures ranging from -10 to 55°C, this pushbutton is ideal for various environments. Upgrade your control systems with this high-quality and durable component, perfect for industrial and commercial applications.