PB1973BBLKGILEF0

Heilind Number:ESWPB1973BBLKGILEF0
Manufacturer:E-Switch
Manufacturer Number:PB1973BBLKGILEF0
ECAD Model:
3D Model

Description:

M197311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973BBLKGILEF0
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Switch Function:OFF-ON
Operating Temperature Range:-10 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Part Aliases:M197311
SKU:ESWPB1973BBLKGILEF0

Detailed Description

Introducing the PB1973BBLKGILEF0, or simply M197311, a sleek and reliable pushbutton switch designed for seamless panel integration. With RoHS compliance ensuring environmental responsibility, this switch is not only efficient but also eco-friendly. Part of the PB1973 series, it boasts a durable construction capable of handling up to 15A at 250VAC, making it ideal for various applications. Featuring a convenient Snap-In mount type, installation is a breeze. The rectangular actuator shape houses a responsive Off-(On) switch function, offering tactile feedback with every press. Quick Connect termination ensures secure connections, while the SPST contact configuration guarantees optimal performance. Its panel cut-out diameter of 19.2mm x 13mm fits perfectly in standard setups. Operating smoothly in temperatures ranging from -10 to 55°C, this pushbutton switch is a dependable choice for any project requiring precision control. Elevate your panel design with the M197311.