PB1973CBLKRILEF1

Heilind Number:ESWPB1973CBLKRILEF1
Manufacturer:E-Switch
Manufacturer Number:PB1973CBLKRILEF1
ECAD Model:
3D Model

Description:

M197301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973CBLKRILEF1
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:250 VAC
Actuator Shape:Rectangular
Switch Function:Off-On
Termination Type:Quick Connect
Illumination Voltage:125 VAC
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-10 - 55 °C
Part Aliases:M197301
SKU:ESWPB1973CBLKRILEF1

Detailed Description

Introducing the PB1973CBLKRILEF1, a cutting-edge Pushbutton Switch designed for seamless integration into your electronic systems. With a sleek rectangular actuator shape and a panel mount, snap-in mounting type, this switch offers both ergonomic design and easy installation. Engineered for durability and performance, it boasts a 15A amperage and a 250VAC rated voltage, ensuring reliable operation. The SPST contact configuration and Off-On switch function provide simple yet effective control. Quick connect termination type streamlines connectivity. Illuminated with 125VAC voltage, it offers enhanced visibility in any application. Operating smoothly in temperatures ranging from -10 to 55°C, this switch is perfect for various environments. Elevate your control system with the PB1973CBLKRILEF1 Pushbutton Switch.