PB1973DBLKGILEF3

Heilind Number:ESWPB1973DBLKGILEF3
Manufacturer:E-Switch
Manufacturer Number:PB1973DBLKGILEF3
ECAD Model:
3D Model

Description:

M197304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973DBLKGILEF3
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Switch Function:OFF-ON
Operating Temperature Range:-10 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:M197304
SKU:ESWPB1973DBLKGILEF3

Detailed Description

Introducing the PB1973DBLKGILEF3, a sleek and reliable pushbutton switch designed for seamless panel mount installation. With a durable construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Operating at an amperage of 15 A and a rated voltage of 250 VAC, it guarantees efficient power control. The SPST contact configuration and Off-(On) switch function offer precise operation, while the quick connect termination type simplifies installation. Illuminated with a 12 VDC voltage, this switch is not only functional but also visually appealing. Its rectangular actuator shape and panel cut-out diameter of 19.2 mm x 13 mm make it easy to integrate into any setup. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the PB1973DBLKGILEF3 is the perfect choice for those seeking quality and performance in a pushbutton switch.