PB1973DBLKRILEF2

Heilind Number:ESWPB1973DBLKRILEF2
Manufacturer:E-Switch
Manufacturer Number:PB1973DBLKRILEF2
ECAD Model:
3D Model

Description:

M197312

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973DBLKRILEF2
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Switch Function:OFF-ON
Operating Temperature Range:-10 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Illumination Voltage:250 VAC
Part Aliases:M197312
SKU:ESWPB1973DBLKRILEF2

Detailed Description

Introducing the M197312 Pushbutton Switch from our PB1973 series, a reliable and versatile component designed for seamless panel integration. This RoHS-compliant switch features a durable construction and a snap-in mount type for easy installation. With an amperage rating of 15A and a rated voltage of 250VAC, it ensures efficient performance in various applications. The rectangular actuator shape houses a convenient Off-(On) switch function, ideal for controlling power with a quick push. Terminating with quick connect pins, this switch offers hassle-free connectivity. Its SPST contact configuration guarantees precise signal control. Illuminated with 250VAC voltage, it provides visibility in dimly lit environments. With a panel cut-out diameter of 19.2mm x 13mm, it fits securely into panels. Operating smoothly in temperatures ranging from -10 to 55°C, this pushbutton switch is a dependable choice for your industrial or electronic projects.