PB1973EBLKBLKEF0

Heilind Number:ESWPB1973EBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:PB1973EBLKBLKEF0
ECAD Model:
3D Model

Description:

M197313

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973EBLKBLKEF0
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:250 VAC
Actuator Shape:Rectangular
Switch Function:Off-On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-10 - 55 °C
Part Aliases:M197313
SKU:ESWPB1973EBLKBLKEF0

Detailed Description

Introducing the PB1973EBLKBLKEF0, a sleek and efficient panel mount pushbutton switch perfect for a variety of applications. This high-quality switch, part of the PB1973 series, boasts a durable construction and RoHS compliance, ensuring both performance and environmental responsibility. With a 15A amperage and 250VAC rated voltage, it guarantees reliable operation. The Off-On switch function and DPST contact configuration offer versatility, while the quick connect termination type simplifies installation. Its rectangular actuator shape and panel cut-out diameter of 19.2mm x 13mm make it easy to integrate into any system. Operating flawlessly in temperatures ranging from -10 to 55°C, this switch is a dependable choice for demanding environments. Upgrade your control panel with the M197313, where precision meets durability.