PB1973GBLKRILEF1

Heilind Number:ESWPB1973GBLKRILEF1
Manufacturer:E-Switch
Manufacturer Number:PB1973GBLKRILEF1
ECAD Model:
3D Model

Description:

M197303

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973GBLKRILEF1
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:DPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Switch Function:Off-On
Operating Temperature Range:-10 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Illumination Voltage:125 VAC
Part Aliases:M197303
SKU:ESWPB1973GBLKRILEF1

Detailed Description

Introducing the PB1973GBLKRILEF1, a sophisticated yet robust pushbutton switch designed for seamless panel integration. With a sleek rectangular actuator shape and a durable snap-in mount type, this switch is perfect for applications requiring high performance and reliability. Its DPST contact configuration ensures efficient power control, while the Off-On switch function offers easy operation. Rated for 15A at 250VAC, it guarantees safe and efficient power handling. Quick Connect terminations simplify installation, and with RoHS compliance, you can trust in its environmental responsibility. Illuminate your control panel with its 125VAC illumination voltage, adding a touch of modernity to your setup. Whether in industrial machinery or consumer electronics, the PB1973GBLKRILEF1 is the perfect choice for demanding environments. So, upgrade to excellence with this Pushbutton Switch.