PB1973GBLKRILEF4

Heilind Number:ESWPB1973GBLKRILEF4
Manufacturer:E-Switch
Manufacturer Number:PB1973GBLKRILEF4
ECAD Model:
3D Model

Description:

M197314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973GBLKRILEF4
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:250 VAC
Actuator Shape:Rectangular
Switch Function:Off-On
Termination Type:Quick Connect
Illumination Voltage:24 VDC
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-10 - 55 °C
Part Aliases:M197314
SKU:ESWPB1973GBLKRILEF4

Detailed Description

Introducing the M197314 Pushbutton Switch, a reliable and versatile component essential for your electronic control systems. Designed for seamless panel mounting with a convenient snap-in feature, this switch ensures easy installation. With a sturdy 15A amperage and 250VAC rated voltage, it guarantees robust performance in various applications. The DPST contact configuration offers reliable switching, while the Off-On switch function provides straightforward operation. Featuring a rectangular actuator shape and quick connect termination type, this switch combines efficiency with user-friendliness. Illuminate your control panel with the 24VDC illumination voltage option, adding a visual indicator to your setup. Operating flawlessly in temperatures ranging from -10 to 55°C, the M197314 is a dependable choice for your project. Upgrade your control systems with this high-quality pushbutton switch.