PB241D1A21

Heilind Number:ESWPB241D1A21
Manufacturer:E-Switch
Manufacturer Number:PB241D1A21
ECAD Model:
3D Model

Description:

34-PB241D1A21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB241D1A21
Series:PB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button (Dual)
Rated Voltage:125 VAC
Actuator Shape:Square
Switch Function:Off-On
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
IP Rating:IP54
Part Aliases:34-PB241D1A21
SKU:ESWPB241D1A21

Detailed Description

Introducing the PB241D1A21, a high-performance Pushbutton Switch from the PB2 series. This ROHS compliant switch boasts a durable construction and a versatile dual-button actuator design, making it ideal for a wide range of applications. With a robust 20A amperage and a 125VAC rated voltage, it ensures reliable operation even in demanding environments. The Panel Mount, Snap-In configuration allows for easy installation, while the Quick Connect termination type facilitates quick and efficient wiring. The SPST contact configuration guarantees precise switching, while the Off-On switch function offers straightforward operation. Designed for durability, this switch operates seamlessly in temperatures ranging from -20 to 85°C and features an IP54 rating for protection against dust and water ingress. With a panel cut-out diameter of 30mm x 22mm, it fits perfectly in various control panels and equipment. Elevate your control system with the PB241D1A21 Pushbutton Switch, the ultimate choice for reliability and performance.