PB242D1121

Heilind Number:ESWPB242D1121
Manufacturer:E-Switch
Manufacturer Number:PB242D1121
ECAD Model:
3D Model

Description:

34-PB242D1121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB242D1121
Series:PB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Contact Configuration:DPST
Actuator Type:Button (Dual)
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:34-PB242D1121
SKU:ESWPB242D1121

Detailed Description

Introducing the PB242D1121 Panel Mount Snap-In Pushbutton Switch, a reliable and versatile component designed for seamless operation in various electronic applications. With a robust construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. Featuring a dual-button actuator and DPST contact configuration, it offers precise Off-On functionality, ideal for controlling power circuits with a rated voltage of 125VAC. Its square-shaped actuator and sleek panel cut-out design (30mm x 22mm) ensure easy integration into panels and control systems. The switch's IP54 rating certifies its resistance to dust and water ingress, making it suitable for indoor and outdoor use. Operating smoothly within a wide temperature range (-20 to 85°C), it is a dependable choice for demanding environments. Upgrade your equipment with the PB242D1121 for efficient and secure power control solutions.