PB242D212R-207T

Heilind Number:ESWPB242D212R-207T
Manufacturer:E-Switch
Manufacturer Number:PB242D212R-207T
ECAD Model:
3D Model

Description:

34-PB242D212R207T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB242D212R-207T
Series:PB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Illumination:Dot
Contact Configuration:DPST
Actuator Type:Button (Dual)
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:34-PB242D212R207T
SKU:ESWPB242D212R-207T

Detailed Description

Introducing the PB242D212R-207T, a top-of-the-line pushbutton switch designed to elevate your control panel experience. With a sleek square-shaped actuator and dual-button configuration, this switch combines functionality with style. Rated for 20A at 125VAC, it ensures reliable performance in demanding environments. The quick connect termination type and panel mount snap-in design make installation a breeze, while the IP54 rating guarantees protection against dust and water ingress. Illuminate your control panel with its dot illumination feature, adding a touch of visual appeal. Perfect for a wide range of applications, from industrial machinery to consumer electronics, the PB242D212R-207T is the ultimate choice for seamless control. Elevate your control panel experience with this high-quality pushbutton switch.