PB242D212R-227T

Heilind Number:ESWPB242D212R-227T
Manufacturer:E-Switch
Manufacturer Number:PB242D212R-227T
ECAD Model:
3D Model

Description:

34-PB242D212R227T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB242D212R-227T
Series:PB2
Amperage:20 A
IP Rating:IP54
Mount Type:Panel Mount, Snap-In
Illumination:Dot
Product Type:Pushbutton
Actuator Type:Button (Dual)
Rated Voltage:125 VAC
Actuator Shape:Square
Switch Function:Off-On
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 85 °C
Part Aliases:34-PB242D212R227T
SKU:ESWPB242D212R-227T

Detailed Description

Introducing the PB242D212R-227T, a high-performance pushbutton switch designed for seamless panel integration. With a sleek square actuator and dual button configuration, this switch offers effortless operation in any setting. Rated for 20A at 125VAC, it ensures reliable power control. The quick-connect termination type simplifies installation, while the DPST contact configuration guarantees efficient switching. Operating flawlessly in temperatures ranging from -20 to 85°C and boasting an IP54 rating for dust and water resistance, this switch is built to withstand harsh environments. Its dot illumination adds a touch of convenience in low-light conditions. Perfect for industrial or commercial applications, the PB242D212R-227T is a dependable choice for your control panel needs. Explore the PB2 series and discover the difference in quality and performance.