PB2L42D1A23

Heilind Number:ESWPB2L42D1A23
Manufacturer:E-Switch
Manufacturer Number:PB2L42D1A23
ECAD Model:
3D Model

Description:

34-PB2L42D1A23

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB2L42D1A23
Series:PB2
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP54
Contact Configuration:DPST
Actuator Type:Button (Dual)
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 85 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:34-PB2L42D1A23
SKU:ESWPB2L42D1A23

Detailed Description

Introducing the PB2L42D1A23, a high-performance pushbutton switch designed for seamless panel integration. With a rugged panel mount, snap-in configuration, this switch ensures easy installation and durability in various applications. Featuring a dual-button actuator design and DPST contact configuration, it offers reliable Off-On functionality, perfect for controlling power circuits. The square-shaped actuator and IP54 rating make it suitable for use in harsh environments, providing protection against dust and water ingress. Operating at a rated voltage of 125 VAC and an amperage of 20 A, this switch guarantees efficient performance. Its RoHS compliance underscores its commitment to environmental responsibility. Whether in industrial machinery or consumer electronics, the PB2L42D1A23 is the ideal choice for dependable switching solutions.