PB300STQ

Heilind Number:ESWPB300STQ
Manufacturer:E-Switch
Manufacturer Number:PB300STQ
ECAD Model:
3D Model

Description:

T003000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB300STQ
Series:PB300
Amperage:30 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-40 - 95 °C
Rated Voltage:28 VDC
Product Type:Pushbutton
Part Aliases:T003000
SKU:ESWPB300STQ

Detailed Description

Introducing the PB300STQ, a versatile and reliable pushbutton switch designed for a wide range of applications. This RoHS-compliant component, part of the PB300 series, offers a low amperage of 30 mA, making it energy-efficient and cost-effective. Its through-hole mount type ensures secure installation, while the durable construction guarantees long-term performance. Featuring a square actuator shape and a sleek button design, the PB300STQ not only delivers functionality but also adds a touch of modernity to any electronic device. With a rated voltage of 28 VDC and SPST contact configuration, this switch provides reliable operation in various settings. From industrial machinery to consumer electronics, its versatility knows no bounds. Operating smoothly in temperatures ranging from -40 to 95 °C, the PB300STQ is a dependable choice for any project requiring a high-quality pushbutton switch. Elevate your design with this essential component, where innovation meets durability.