PB400EEQR1BLK

Heilind Number:ESWPB400EEQR1BLK
Manufacturer:E-Switch
Manufacturer Number:PB400EEQR1BLK
ECAD Model:
3D Model

Description:

T004000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB400EEQR1BLK
Series:PB400
Amperage:3 A
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Round
Switch Function:Off-On
Termination Type:PC Pin(s)
Contact Configuration:DPST
Operating Temperature Range:-5 - 60 °C
Part Aliases:T004000
SKU:ESWPB400EEQR1BLK

Detailed Description

Introducing the PB400EEQR1BLK, a cutting-edge pushbutton switch designed to elevate your control panel experience. With its sleek design and durable construction, this switch is a perfect blend of style and functionality. Featuring a 3A amperage and a 30VDC rated voltage, it ensures reliable performance in any application. The DPST contact configuration guarantees efficient power control, while the Off-On switch function allows for easy operation. Ideal for through-hole, right-angle mounting, this switch offers versatility in installation. Its RoHS compliance reflects our commitment to environmental responsibility. Trust the PB400EEQR1BLK for seamless switching in a wide range of settings.