PB400EEQX

Heilind Number:ESWPB400EEQX
Manufacturer:E-Switch
Manufacturer Number:PB400EEQX
ECAD Model:
3D Model

Description:

T004002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB400EEQX
Series:PB400
Amperage:3 A
Mount Type:Through Hole, Right Angle
Contact Configuration:DPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:Off-On
Operating Temperature Range:-5 - 60 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:T004002
SKU:ESWPB400EEQX

Detailed Description

Introducing the PB400EEQX, a versatile and reliable pushbutton switch designed for seamless integration in electronic applications. With its RoHS compliance, you can trust in its environmental responsibility. Part of the PB400 series, this switch boasts a durable construction and a current rating of 3A, making it suitable for a wide range of operating conditions. Its through-hole, right-angle mount type offers easy installation on PCBs. Featuring a plunger actuator and DPST contact configuration, it ensures efficient and precise switching. With a rated voltage of 30VDC and an operating temperature range of -5 to 60°C, this switch guarantees performance even in demanding environments. Whether for industrial machinery or consumer electronics, the PB400EEQX is the perfect choice for reliable and responsive control.