PB400OAQR1BLK

Heilind Number:ESWPB400OAQR1BLK
Manufacturer:E-Switch
Manufacturer Number:PB400OAQR1BLK
ECAD Model:
3D Model

Description:

T004001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB400OAQR1BLK
Series:PB400
Amperage:3 A
Mount Type:Through Hole, Right Angle
Contact Configuration:DPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:OFF-ON
Operating Temperature Range:-5 - 60 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:T004001
SKU:ESWPB400OAQR1BLK

Detailed Description

Introducing the PB400 Series Pushbutton Switch, a versatile and reliable component for your electronic applications. With a sleek black design and a round actuator button, this switch not only looks professional but also offers a satisfying tactile feedback. Rated for 3A at 30VDC, it ensures efficient power control. The DPST contact configuration guarantees reliable connectivity, while the through-hole, right-angle mount type simplifies installation. Operating smoothly in temperatures ranging from -5 to 60°C, this switch is suitable for various environments. Whether you're designing consumer electronics or industrial equipment, the PB400 Series Switch is a must-have for seamless operation.