PB400OAQX

Heilind Number:ESWPB400OAQX
Manufacturer:E-Switch
Manufacturer Number:PB400OAQX
ECAD Model:
3D Model

Description:

T004003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB400OAQX
Series:PB400
Amperage:3 A
Mount Type:Through Hole, Right Angle
Contact Configuration:DPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:OFF-ON
Operating Temperature Range:-5 - 60 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:T004003
SKU:ESWPB400OAQX

Detailed Description

Introducing the PB400OAQX Pushbutton Switch, a high-performance component designed for seamless user interaction. This RoHS-compliant switch, part of the PB400 series, boasts a 3A amperage rating and operates at a rated voltage of 30VDC, ensuring reliable functionality in various applications. Featuring a Through Hole, Right Angle mount type and PC Pin termination, installation is effortless. The DPST contact configuration guarantees optimal performance, while the Off-(On) switch function offers convenient control. With an operating temperature range of -5 to 60°C, this switch is suitable for use in diverse environments. Trust in the PB400OAQX for superior quality and durability in your electronic projects.