PB66EE2CR6N

Heilind Number:ESWPB66EE2CR6N
Manufacturer:E-Switch
Manufacturer Number:PB66EE2CR6N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Pushbutton Switch, DPDT, Off-On, 16(16)A @ 127VAC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB66EE2CR6N
Series:PB66
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Contact Configuration:DPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-On
Operating Temperature Range:0 - 55 °C
Rated Voltage:127 VAC
Product Type:Pushbutton
Part Aliases:34-PB66EE2CR6N
SKU:ESWPB66EE2CR6N

Detailed Description

Introducing the PB66EE2CR6N Pushbutton Switch, a reliable and versatile component for your electrical control needs. Designed for seamless operation, this DPDT switch offers Off-On functionality with a high amperage rating of 16(16)A at 127VAC, ensuring efficient power control. Its RoHS compliance underscores our commitment to environmental responsibility. The panel-mount, snap-in installation makes it easy to integrate into your systems, while the durable construction guarantees long-lasting performance. Featuring a round actuator shape and quick-connect termination, this switch is both user-friendly and efficient. With an IP66 rating, it can withstand harsh environments with ease. Trust the PB66 series for quality and precision in pushbutton switches.