PB66EE2CR6P31

Heilind Number:ESWPB66EE2CR6P31
Manufacturer:E-Switch
Manufacturer Number:PB66EE2CR6P31
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Pushbutton Switch, DPDT, Off-On, 16(16)A @ 127VAC, Illuminated Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB66EE2CR6P31
Series:PB66
Amperage:16 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP66
Illumination:Power Symbol
Contact Configuration:DPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:Off-On
Operating Temperature Range:0 - 55 °C
Rated Voltage:127 VAC
Product Type:Pushbutton
Part Aliases:34-PB66EE2CR6P31
SKU:ESWPB66EE2CR6P31

Detailed Description

Introducing the PB66EE2CR6P31 Pushbutton Switch, a versatile and high-performance component designed for seamless control applications. This DPDT switch, featuring an Off-On function, guarantees reliable operation with a durable construction. With a robust 16(16)A rating at 127VAC, it delivers efficient power management. The illuminated green color adds a visual indicator, enhancing user interface. Meeting RoHS compliance standards, this switch is not only functional but environmentally friendly. Its panel mount, snap-in design ensures easy installation, while the quick connect termination type simplifies wiring. Ideal for various industries, from automotive to industrial automation, this pushbutton switch is a must-have for any control panel. Trust in its quality, durability, and performance for your application needs.