PBH2UEENAGX

Heilind Number:ESWPBH2UEENAGX
Manufacturer:E-Switch
Manufacturer Number:PBH2UEENAGX
ECAD Model:
3D Model

Description:

Q960000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH2UEENAGX
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Part Aliases:Q960000
SKU:ESWPBH2UEENAGX

Detailed Description

Introducing the PBH2UEENAGX, a high-performance pushbutton switch designed for reliable operation in a variety of electronic applications. With a sleek design and through-hole mount type, this switch offers easy installation on PCBs. The DPDT contact configuration and On-On switch function provide versatility for circuit control. Rated for 100mA at 30VDC, it ensures efficient power distribution. The durable construction and RoHS compliance guarantee both quality and environmental responsibility. Operating smoothly in temperatures ranging from -20 to 70°C, it's suitable for diverse industries. Elevate your electronic projects with the PBH2UEENAGX pushbutton switch.