PBH2UOAKZXNAGV

Heilind Number:ESWPBH2UOAKZXNAGV
Manufacturer:E-Switch
Manufacturer Number:PBH2UOAKZXNAGV
ECAD Model:
3D Model

Description:

PBH2UOAKZXNAGV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH2UOAKZXNAGV
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:Q960006
SKU:ESWPBH2UOAKZXNAGV

Detailed Description

Introducing the PBH Series Pushbutton Switch, a reliable and versatile component designed for seamless integration in electronic assemblies. With a compact Through Hole, Right Angle mount type, this switch is ideal for space-efficient PCB layouts. Featuring a durable Plunger actuator, it ensures tactile feedback and precise operation. The DPDT contact configuration offers enhanced connectivity options, while the On-(On) switch function allows for convenient control. Rated for 30 VDC and 100 mA, it guarantees efficient power handling. RoHS compliance underscores our commitment to environmental responsibility. Operating smoothly in a temperature range from -20 to 70 °C, this switch is suitable for a wide variety of applications. Trust the PBH Series for quality and performance in your projects.