PBH2UOANAG1CBLK

Heilind Number:ESWPBH2UOANAG1CBLK
Manufacturer:E-Switch
Manufacturer Number:PBH2UOANAG1CBLK
ECAD Model:
3D Model

Description:

XQ0046P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH2UOANAG1CBLK
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Rectangular
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:XQ0046P
SKU:ESWPBH2UOANAG1CBLK

Detailed Description

Introducing the XQ0046P, a versatile and reliable Pushbutton Switch from our PBH series. Engineered for precision performance, this RoHS-compliant switch offers a contact configuration of DPDT, ensuring efficient connectivity. With an amperage of 100mA and a rated voltage of 30VDC, it is suitable for a wide range of applications. The Through Hole, Right Angle mount type facilitates easy installation. Its sleek Rectangular actuator shape and On-(On) switch function make operation smooth and intuitive. Designed for durability, it operates flawlessly in temperatures ranging from -20 to 70 °C. Trust the XQ0046P for your switching needs, where quality meets functionality seamlessly.