PBH2UOANAGV

Heilind Number:ESWPBH2UOANAGV
Manufacturer:E-Switch
Manufacturer Number:PBH2UOANAGV
ECAD Model:
3D Model

Description:

Q960019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH2UOANAGV
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:Q960019
SKU:ESWPBH2UOANAGV

Detailed Description

Introducing the PBH2UOANAGV, a versatile pushbutton switch designed for reliability and ease of use. Part of the PBH series, this switch features a through-hole, right-angle mount type, perfect for secure and efficient installation. With a low amperage of 100 mA and a rated voltage of 30 VDC, it offers precise control while ensuring energy efficiency. The DPDT contact configuration guarantees reliable performance, making it ideal for a variety of applications. The switch function, On-(On), allows for simple operation, while the plunger actuator type ensures tactile feedback. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is built to withstand harsh environments. RoHS compliant and with PC Pin(s) termination type, it meets industry standards for environmental responsibility and quality. Whether used in industrial machinery, consumer electronics, or any other application, the PBH2UOANAGV delivers consistent performance you can rely on.