PBH2UOANAGX

Heilind Number:ESWPBH2UOANAGX
Manufacturer:E-Switch
Manufacturer Number:PBH2UOANAGX
ECAD Model:
3D Model

Description:

Q960001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH2UOANAGX
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:Q960001
SKU:ESWPBH2UOANAGX

Detailed Description

Introducing the Q960001 Pushbutton Switch, a reliable component designed for seamless functionality in various electronic applications. This RoHS-compliant switch, part of the PBH series, features a DPDT contact configuration and a rated voltage of 30 VDC, ensuring efficient power control. With an amperage of 100 mA and a switch function of On-(On), it offers precise operation. The through-hole, right-angle mount type with PC pin termination makes installation easy. Operating flawlessly in temperatures ranging from -20 to 70°C, this switch is a dependable choice for demanding environments. Trust the Q960001 for high-performance switching in your projects.