PBH2UOASAG1RRED

Heilind Number:ESWPBH2UOASAG1RRED
Manufacturer:E-Switch
Manufacturer Number:PBH2UOASAG1RRED
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH2UOASAG1RRED
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:XQ0019P
SKU:ESWPBH2UOASAG1RRED

Detailed Description

Introducing the PBH2UOASAG1RRED, a versatile PUSHBUTTON switch designed for reliable performance in various electronic applications. This sleek and compact component, also known as XQ0019P, is part of the PBH series, offering a high amperage of 100 mA for efficient power control. With a Through Hole, Right Angle mount type, installation is a breeze. The switch features a durable construction, ensuring longevity even in demanding environments. Its round actuator type and DPDT contact configuration cater to diverse switching needs. Operating at a rated voltage of 30 VDC, it guarantees seamless functionality. Whether you're a DIY enthusiast or a professional in need of quality components, this PUSHBUTTON switch is a must-have.