PBH2UOASNPNAGV1SDGR

Heilind Number:ESWPBH2UOASNPNAGV1SDGR
Manufacturer:E-Switch
Manufacturer Number:PBH2UOASNPNAGV1SDGR
ECAD Model:
3D Model

Description:

PBH2UOASNPNAGV1SDGR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH2UOASNPNAGV1SDGR
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Square
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Part Aliases:XQ0014P
SKU:ESWPBH2UOASNPNAGV1SDGR

Detailed Description

Introducing the PBH Series Pushbutton Switch, a reliable and versatile component for your electronic projects. With a sleek square actuator design and through-hole, right-angle mount type, this switch is perfect for space-saving applications. Rated for 30 VDC and featuring DPDT contact configuration, it ensures efficient power control. The On-(On) switch function offers convenience, while the RoHS compliance guarantees environmental responsibility. Operating smoothly in temperatures ranging from -20 to 70 °C, the PBH Series is suitable for various industries. Upgrade your devices with this high-quality pushbutton switch.