PBH4UEEKZXNAG1SBLK

Heilind Number:ESWPBH4UEEKZXNAG1SBLK
Manufacturer:E-Switch
Manufacturer Number:PBH4UEEKZXNAG1SBLK
ECAD Model:
3D Model

Description:

XQ0011P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH4UEEKZXNAG1SBLK
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:4PDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:XQ0011P
SKU:ESWPBH4UEEKZXNAG1SBLK

Detailed Description

Introducing the XQ0011P Pushbutton Switch, a versatile component designed for reliable performance in a variety of applications. With RoHS compliance, you can trust in its environmental responsibility. The Square actuator shape and Right Angle Through Hole mount type make it easy to integrate into your designs. Rated for 30 VDC and 100 mA, this switch is ideal for low voltage operations. Featuring a durable construction and 4PDT contact configuration, it ensures efficient connectivity. Whether you need a reliable On-On switch for your project, the XQ0011P delivers. Operating smoothly in temperatures ranging from -20 to 70°C, it's a dependable choice for diverse environments. Upgrade your setup with this essential Pushbutton Switch.