PBH4UEEKZXNAGV1RLGR

Heilind Number:ESWPBH4UEEKZXNAGV1RLGR
Manufacturer:E-Switch
Manufacturer Number:PBH4UEEKZXNAGV1RLGR
ECAD Model:
3D Model

Description:

PBH4UEEKZXNAGV1RLGR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH4UEEKZXNAGV1RLGR
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:4PDT
Operating Temperature Range:-20 - 70 °C
Part Aliases:XQ0024P
SKU:ESWPBH4UEEKZXNAGV1RLGR

Detailed Description

Introducing the PBH Series Pushbutton Switch, a versatile and reliable component that guarantees seamless operation in any application. With a rated voltage of 30 VDC and a sturdy construction, this switch ensures efficient performance even in demanding environments. Its 4PDT contact configuration offers enhanced functionality, while the On-On switch function provides easy and convenient control. Designed for through-hole, right-angle mounting, installation is a breeze. The round actuator shape and button actuator type offer a comfortable user experience. RoHS compliance ensures environmental responsibility. Whether for industrial machinery, consumer electronics, or automotive systems, the PBH Series Pushbutton Switch is the perfect choice for your project.