| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PBH4UEENAGV1SBLKUL94VO |
| Series: | PBH |
| Amperage: | 100 mA |
| Mount Type: | Through Hole, Right Angle |
| Product Type: | Pushbutton |
| Actuator Type: | Button |
| Rated Voltage: | 30 VDC |
| Actuator Shape: | Square |
| Switch Function: | On-On |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | 4PDT |
| Operating Temperature Range: | -20 - 70 °C |
| Part Aliases: | XQ0008P |
| SKU: | ESWPBH4UEENAGV1SBLKUL94VO |
PBH4UEENAGV1SBLKUL94VO
Specifications
Detailed Description
Introducing the PBH4UEENAGV1SBLKUL94VO, also known as XQ0008P, from our PBH series. This pushbutton switch is designed for reliable performance in a variety of applications with a rated amperage of 100 mA and a maximum voltage of 30 VDC. Featuring a durable through hole, right-angle mount type, it ensures secure installation. The square actuator shape and button actuator type provide tactile feedback, while the 4PDT contact configuration offers versatile switching options. With a wide operating temperature range of -20 to 70 °C, this switch is suitable for use in diverse environments. Perfect for control panels, industrial equipment, and more, it guarantees precise and responsive operation. Elevate your system's functionality with this high-quality pushbutton switch.

