PBH4UEENAGVX

Heilind Number:ESWPBH4UEENAGVX
Manufacturer:E-Switch
Manufacturer Number:PBH4UEENAGVX
ECAD Model:
3D Model

Description:

Q960012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH4UEENAGVX
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:4PDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:Q960012
SKU:ESWPBH4UEENAGVX

Detailed Description

Introducing the PBH4UEENAGVX, a versatile and reliable Pushbutton Switch designed for demanding applications. This RoHS-compliant component, part of the PBH series, boasts a rugged construction that ensures longevity even in harsh environments. With an amperage rating of 100 mA and a rated voltage of 30 VDC, it delivers consistent performance. The 4PDT contact configuration allows for intricate switching setups, while the On-On switch function offers flexibility. Featuring Through Hole, Right Angle mount type and PC Pin termination, installation is a breeze. Operating effortlessly in temperatures ranging from -20 to 70 °C, this Pushbutton Switch is a dependable choice for various industrial and electronic systems.