PBH4UEENAGX

Heilind Number:ESWPBH4UEENAGX
Manufacturer:E-Switch
Manufacturer Number:PBH4UEENAGX
ECAD Model:
3D Model

Description:

Q960002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH4UEENAGX
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:4PDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:Q960002
SKU:ESWPBH4UEENAGX

Detailed Description

Introducing the PBH Series Pushbutton Switch, SKU PBH4UEENAGX. This RoHS compliant component, also known as Q960002, is designed for precise and reliable control in electronic applications. With a low amperage rating of 100mA and a rated voltage of 30VDC, it ensures efficient operation while offering a 4PDT contact configuration for versatile connectivity. The switch function, set to On-On, guarantees seamless toggling between states. Its Through Hole, Right Angle mount type and PC Pin(s) termination make installation a breeze. Crafted for durability, this switch operates flawlessly in temperatures ranging from -20 to 70°C. Trust in the PBH Series for optimal performance in your electronic systems.