PBH4UOANAG1RRED

Heilind Number:ESWPBH4UOANAG1RRED
Manufacturer:E-Switch
Manufacturer Number:PBH4UOANAG1RRED
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH4UOANAG1RRED
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:4PDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:Q960022
SKU:ESWPBH4UOANAG1RRED

Detailed Description

Introducing our RoHS compliant Pushbutton Switch, SKU PBH4UOANAG1RRED, designed for reliable performance in various applications. Part of the PBH series, this pushbutton features a 4PDT contact configuration, ensuring precise control and versatility. With a rated voltage of 30 VDC and an amperage of 100 mA, it offers efficient power management. The round actuator button, mounted through-hole or right angle, provides a tactile interface for users. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is ideal for diverse environments. Whether it's for industrial machinery, consumer electronics, or automotive systems, our Pushbutton Switch guarantees durability and functionality. Trust in its quality and performance for seamless operation in your projects.