PBH4UOANAGX

Heilind Number:ESWPBH4UOANAGX
Manufacturer:E-Switch
Manufacturer Number:PBH4UOANAGX
ECAD Model:
3D Model

Description:

Q960003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH4UOANAGX
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:4PDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:Q960003
SKU:ESWPBH4UOANAGX

Detailed Description

Introducing the Q960003 Pushbutton Switch, part of the PBH series, designed for precise and reliable performance in electronic applications. Featuring a 100mA amperage rating and a 30VDC rated voltage, this switch ensures efficient power control. The 4PDT contact configuration offers versatile connectivity options. Its durable construction, operating temperature range of -20 to 70°C, and PC Pin(s) termination type make it suitable for a wide range of environments. With a convenient On-(On) switch function and a plunger actuator type, it provides tactile feedback and ease of use. Ideal for through-hole, right-angle mounting, the Q960003 is a quality component for various industrial and commercial projects.