PBH6UEENAG1RLGR

Heilind Number:ESWPBH6UEENAG1RLGR
Manufacturer:E-Switch
Manufacturer Number:PBH6UEENAG1RLGR
ECAD Model:
3D Model

Description:

XQ0021P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH6UEENAG1RLGR
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:6PDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:XQ0021P
SKU:ESWPBH6UEENAG1RLGR

Detailed Description

Introducing the XQ0021P Pushbutton Switch from our PBH series, a reliable component designed for seamless performance in various applications. With an amperage rating of 100mA and a rated voltage of 30VDC, this switch ensures efficient power control. Its convenient Through Hole, Right Angle mount type facilitates easy installation, while the durable construction guarantees long-lasting functionality. The round actuator shape and Button actuator type provide a comfortable user experience. Featuring a 6PDT contact configuration and On-On switch function, it offers versatile switching options. Operating smoothly in temperatures ranging from -20 to 70 °C, this switch is perfect for both indoor and outdoor use. Trust the XQ0021P for dependable performance in your electronic projects.