PBH6UEENAGVX

Heilind Number:ESWPBH6UEENAGVX
Manufacturer:E-Switch
Manufacturer Number:PBH6UEENAGVX
ECAD Model:
3D Model

Description:

Q960015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PBH6UEENAGVX
Series:PBH
Amperage:100 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:6PDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:Q960015
SKU:ESWPBH6UEENAGVX

Detailed Description

Introducing the PBH6UEENAGVX Pushbutton Switch, a reliable and versatile component designed for a wide range of applications. With RoHS compliance and a high amperage rating of 100 mA, this switch ensures both performance and environmental responsibility. Its Through Hole, Right Angle mount type allows for easy installation, while the durable construction guarantees long-lasting use. Featuring a Plunger actuator type and 6PDT contact configuration, it offers precise and efficient operation. Rated for 30 VDC, with an On-On switch function, this component is ideal for controlling various electronic systems. With a wide operating temperature range of -20 to 70 °C, it performs reliably in diverse environments. Whether used in industrial machinery, consumer electronics, or automotive systems, the PBH6UEENAGVX Pushbutton Switch delivers uncompromising quality and functionality. Upgrade your equipment with this essential component for seamless and dependable performance.