PMV6DW1BBLK

Heilind Number:ESWPMV6DW1BBLK
Manufacturer:E-Switch
Manufacturer Number:PMV6DW1BBLK
ECAD Model:
3D Model

Description:

PMV6DW1BBLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PMV6DW1BBLK
Series:PMV6
Amperage:2 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Domed)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Contact Configuration:SPST
Operating Temperature Range:-20 - 65 °C
IP Rating:IP67
Panel Cut Out Diameter:Circular - 16 mm
Part Aliases:T966000
SKU:ESWPMV6DW1BBLK

Detailed Description

Introducing the PMV6DW1BBLK, a robust and reliable Anti-Vandal Panel Mount Switch designed for durability in demanding environments. This RoHS compliant switch, part of the PMV6 series, boasts a sleek and professional design perfect for various applications. With a 2A amperage rating and 24VDC voltage, it guarantees efficient performance. The domed button actuator ensures easy operation, while its SPST contact configuration offers precise control. Engineered for resilience, this switch operates seamlessly in temperatures ranging from -20 to 65°C and is rated IP67 for dust and water resistance. The panel cut-out diameter of 16mm and wire lead termination make installation a breeze. Elevate your control systems with this high-quality Push Button Switch, a testament to both form and function.