PMV6DW2BBLU

Heilind Number:ESWPMV6DW2BBLU
Manufacturer:E-Switch
Manufacturer Number:PMV6DW2BBLU
ECAD Model:
3D Model

Description:

T966010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PMV6DW2BBLU
Series:PMV6
Amperage:2 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Domed)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Wire Leads
Contact Configuration:SPST
Operating Temperature Range:-20 - 65 °C
IP Rating:IP67
Panel Cut Out Diameter:Circular - 16 mm
Part Aliases:T966010
SKU:ESWPMV6DW2BBLU

Detailed Description

Introducing the PMV6DW2BBLU, a sleek and innovative Anti-Vandal Push Button Switch designed for durability and performance. With RoHS compliance and a rugged Panel Mount, Front configuration, this switch is built to withstand the toughest conditions. The domed Button Actuator not only adds a touch of style but also ensures reliable operation. Rated for 2A at 24VDC, it guarantees efficient power control. Its SPST contact configuration and Off-(On) switch function provide precise functionality. The IP67 rating certifies its resistance to dust and water ingress, making it ideal for indoor and outdoor use. Featuring easy Wire Leads termination, installation is a breeze. From industrial machinery to security systems, this Push Button Switch is the perfect choice for demanding applications. Elevate your control panel with the PMV6DW2BBLU and experience unparalleled quality.