| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H24011G-211 |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button |
| Rated Voltage: | 36 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Operating Temperature Range: | -25 - 55 °C |
| IP Rating: | IP67 |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Illumination: | Dot |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV0H24011G211 |
| SKU: | ESWPV0H24011G-211 |
PV0H24011G-211
Specifications
Detailed Description
Introducing the PV0H24011G-211 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. Designed for durability, this switch features a sleek round actuator button, giving it a modern and sophisticated look. With a rated voltage of 36VDC and a low operating temperature range of -25 to 55°C, it ensures optimal performance in various environments. The SPST contact configuration guarantees efficient operation, while the IP67 rating offers protection against dust and water ingress. Illuminate your control panel with its dot illumination, powered by 1.8VDC, adding both functionality and style. With a panel cut-out diameter of 12mm, installation is quick and easy. Upgrade your equipment with the PV0H24011G-211 and experience seamless switching in a high-quality package.

