PV0H2401S

Heilind Number:ESWPV0H2401S
Manufacturer:E-Switch
Manufacturer Number:PV0H2401S
ECAD Model:
3D Model

Description:

ESWCH PV0H2401S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV0H2401S
Series:PV0
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV0H2401S
SKU:ESWPV0H2401S

Detailed Description

Introducing the PV0H2401S Panel Mount Anti-Vandal Push Button Switch, a sleek and durable solution for your electronic control needs. This RoHS compliant switch, part of the PV0 series, boasts a 2A amperage rating and is designed for reliable performance in demanding environments. Featuring a round actuator button and an Off-(On) switch function, it provides easy operation with a satisfying tactile feedback. With a rated voltage of 36VDC and an IP67 ingress protection rating, this switch is suitable for outdoor and industrial applications. Its solder termination type ensures secure connectivity, while the panel cut-out diameter of 12mm allows for seamless installation. Operating efficiently in temperatures ranging from -25 to 55°C, this switch is a dependable choice for various systems. Upgrade your control panel with the PV0H2401S and experience enhanced functionality with every push.