PV0H240SS-201

Heilind Number:ESWPV0H240SS-201
Manufacturer:E-Switch
Manufacturer Number:PV0H240SS-201
ECAD Model:
3D Model

Description:

PV0H240SS-201

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV0H240SS-201
Series:PV0
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV0H240SS201
SKU:ESWPV0H240SS-201

Detailed Description

Introducing the PV0H240SS-201, a cutting-edge Anti-Vandal Push Button Switch that sets the standard for durability and performance. Designed for premium applications, this ROHS-compliant switch guarantees reliability in even the harshest environments, with an IP67 rating ensuring protection against dust and water ingress. Its sleek Panel Mount, Front design and 12mm Circular panel cut-out diameter make installation a breeze, while the Round actuator shape and Dot illumination add a touch of sophistication. With a 2A rated amperage and 36VDC voltage, this switch is perfect for a wide range of electronic devices. The Off-(On) switch function, SPST contact configuration, and solder termination type provide seamless operation. With an operating temperature range of -25 to 55°C, it's suitable for both indoor and outdoor use. Elevate your products with the PV0H240SS-201, where quality meets innovation.