| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H240SS-211 |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Dot |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -25 - 55 °C |
| Rated Voltage: | 36 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV0H240SS211 |
| SKU: | ESWPV0H240SS-211 |
PV0H240SS-211
| Heilind Number: | ESWPV0H240SS-211 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV0H240SS-211 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV0H240SS-211, a robust and reliable Anti-Vandal Panel Mount Push Button Switch designed for durability in demanding environments. With RoHS compliance and an IP67 rating, this switch ensures performance even in harsh conditions. The sleek Round actuator with Dot illumination adds a touch of sophistication while providing visual feedback. Operating at a rated voltage of 36VDC and an amperage of 2A, it guarantees efficient power control. The SPST contact configuration and Off-(On) switch function offer precise operation. Easy to install with a circular 12mm panel cut-out diameter and termination type solder, this switch is ideal for various applications. Whether used in industrial machinery or outdoor equipment, the PV0H240SS-211 excels in both functionality and design. Elevate your control system with this top-of-the-line Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

