| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H240SS-231 |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Dot |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -25 - 55 °C |
| Rated Voltage: | 36 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV0H240SS231 |
| SKU: | ESWPV0H240SS-231 |
PV0H240SS-231
| Heilind Number: | ESWPV0H240SS-231 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV0H240SS-231 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV0H240SS-231, a high-performance and durable anti-vandal push button switch designed for reliability in demanding environments. This RoHS-compliant switch, part of the PV0 series, offers a rated amperage of 2A and a front panel mount design, making it ideal for secure installations. Featuring a sleek round actuator button with dot illumination at 2.8VDC, this switch not only provides tactile feedback but also enhances visibility. With a rugged construction and an IP67 rating, it excels in both indoor and outdoor applications, operating flawlessly in temperatures ranging from -25 to 55°C. The SPST contact configuration and Off-(On) switch function ensure precise control, while the solder termination type guarantees a secure connection. With a panel cut-out diameter of 12mm, this switch is easy to install and integrates seamlessly into various systems. Perfect for use in industrial control panels, security systems, and more, the PV0H240SS-231 is the go-to choice for reliable and efficient push button switching.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

