| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H240SS-241 |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Dot |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -25 - 55 °C |
| Rated Voltage: | 36 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV0H240SS241 |
| SKU: | ESWPV0H240SS-241 |
PV0H240SS-241
| Heilind Number: | ESWPV0H240SS-241 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV0H240SS-241 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV0H240SS-241, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability. This sleek and stylish switch, part of the PV0 series, features a 2A rated amperage and operates at 36VDC, making it ideal for a wide range of applications. With a rugged Panel Mount, Front design and IP67 rating, it is built to withstand harsh environments. The SPST contact configuration ensures efficient functionality, while the Off-(On) switch function offers ease of use. Featuring a round actuator shape with Dot illumination at 2.8VDC, this switch not only offers practicality but also adds a touch of sophistication to any panel. Perfect for industrial, automotive, or outdoor use, the PV0H240SS-241 guarantees performance even in extreme temperatures ranging from -25 to 55°C, making it a must-have component for any project requiring a reliable push button switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

