| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H240SS-301 |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -25 - 55 °C |
| Rated Voltage: | 36 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV0H240SS301 |
| SKU: | ESWPV0H240SS-301 |
PV0H240SS-301
| Heilind Number: | ESWPV0H240SS-301 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV0H240SS-301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV0H240SS-301, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount, Front installation, this switch offers easy access while ensuring durability. Its SPST contact configuration and Off-(On) switch function provide precise control, making it ideal for various applications. Engineered for efficiency, the PV0 series switch boasts a 2A amperage and a 36VDC rated voltage, guaranteeing optimal performance. Operating flawlessly in temperatures ranging from -25 to 55 °C, and with an IP67 rating for dust and water resistance, this switch is built to withstand harsh conditions. The circular 12mm panel cut-out diameter and solder termination type allow for seamless integration. Featuring a round actuator shape with a ring illumination design, this switch not only offers tactile feedback but also enhances visibility. The 2.8VDC illumination voltage adds a touch of sophistication. Whether used in industrial machinery, automotive systems, or security equipment, the PV0H240SS-301 ensures smooth operation and long-term reliability. Elevate your control panel with this high-quality, RoHS-compliant Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

