| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H240SS-321 |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -25 - 55 °C |
| Rated Voltage: | 36 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV0H240SS321 |
| SKU: | ESWPV0H240SS-321 |
PV0H240SS-321
| Heilind Number: | ESWPV0H240SS-321 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV0H240SS-321 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV0H240SS-321, a sleek and durable Anti-Vandal Push Button Switch designed for reliability in demanding environments. With RoHS compliance and an IP67 rating, this panel mount switch ensures performance even in harsh conditions. The round actuator button, illuminated by a 1.8 VDC ring, offers both tactile feedback and visual indication. Operating at a rated voltage of 36 VDC with a 2 A amperage, it suits various applications. Featuring SPST contact configuration and Off-(On) switch function, it guarantees precise control. The solder termination type and panel cut-out diameter of 12 mm facilitate easy installation. Ideal for industrial settings, this PV0 series switch is a dependable choice for your needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

