| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H240SS-341 |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -25 - 55 °C |
| Rated Voltage: | 36 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV0H240SS341 |
| SKU: | ESWPV0H240SS-341 |
PV0H240SS-341
| Heilind Number: | ESWPV0H240SS-341 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV0H240SS-341 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and sophistication of your control panels with our PV0 series Anti-Vandal Push Button Switch. Designed for durability and reliability, this Panel Mount switch features a sleek Round actuator button, perfect for high-traffic applications. With a contact configuration of SPST and a rated voltage of 36 VDC, it ensures seamless performance. The IP67 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. Its easy solder termination type and panel cut-out diameter of 12mm offer convenient installation. The built-in ring illumination, powered at 2.8 VDC, not only adds a stylish touch but also ensures visibility in low-light environments. Perfect for various industries, this Off-(On) switch operates flawlessly in temperatures ranging from -25 to 55°C. Elevate your control system with this high-quality, vandal-resistant switch.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 5745653-3 | DIECAST STRAIN RELIEF KIT,SZ 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||


