| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H240SS-351 |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP67 |
| Illumination: | Ring |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -25 - 55 °C |
| Rated Voltage: | 36 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV0H240SS351 |
| SKU: | ESWPV0H240SS-351 |
PV0H240SS-351
| Heilind Number: | ESWPV0H240SS-351 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV0H240SS-351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV0H240SS-351, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in demanding environments. With a rugged Panel Mount, Front installation, this switch is perfect for applications where security and longevity are paramount. The round Button actuator, illuminated by a subtle Ring light at 1.8 VDC, not only enhances visibility but also adds a touch of sophistication. Meeting RoHS compliance and boasting an IP67 rating for dust and water resistance, this switch guarantees safety and durability. Its SPST contact configuration and Off-(On) switch function, along with a rated voltage of 36 VDC and an amperage of 2 A, ensure efficient operation. The PV0H240SS-351 is suitable for a wide range of uses, from industrial machinery to consumer electronics, where performance and aesthetics converge seamlessly. Elevate your control panel with this high-quality switch from our PV0 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

