| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV0H240SS |
| Series: | PV0 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button |
| Rated Voltage: | 36 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Operating Temperature Range: | -25 - 55 °C |
| IP Rating: | IP67 |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Part Aliases: | 52-PV0H240SS |
| SKU: | ESWPV0H240SS |
PV0H240SS
| Heilind Number: | ESWPV0H240SS |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV0H240SS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV0H240SS, a sleek and durable Anti-Vandal Push Button Switch designed for reliability in demanding environments. With a rugged Panel Mount, Front configuration, this switch is perfect for applications where security and durability are paramount. Featuring a round actuator shape and a satisfying Button actuator type, it offers a tactile response for precise operation. Rated for 2A at 36VDC, it guarantees efficient performance. The SPST contact configuration ensures seamless connectivity, while the IP67 rating certifies its resistance to dust and water ingress. Operating flawlessly in temperatures ranging from -25 to 55°C, this switch is built to endure. Its easy-to-install Solder termination type and Circular 12mm panel cut-out diameter make integration a breeze. Explore the PV0 series and discover a new standard of excellence in Push Button Switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

