PV10F2T0SS-346

Heilind Number:ESWPV10F2T0SS-346
Manufacturer:E-Switch
Manufacturer Number:PV10F2T0SS-346
ECAD Model:
3D Model

Description:

52-PV10F2T0SS346

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV10F2T0SS-346
Series:PV10
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 40 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:125 VAC
Part Aliases:52-PV10F2T0SS346
SKU:ESWPV10F2T0SS-346

Detailed Description

Introducing the PV10F2T0SS-346, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount, Front configuration, this switch ensures seamless integration into your control panels. Engineered for durability, it boasts RoHS compliance and an IP65 rating, making it ideal for indoor and outdoor applications. The DPST-NO/NC contact configuration guarantees versatile functionality, while the Off-On, On-Off switch function provides intuitive operation. Featuring a 2A amperage and 48VDC rated voltage, it delivers efficient performance. The Round actuator shape with a flush Button design offers a tactile and secure feel during use. Illuminated by a stylish Ring with 125VAC voltage, this switch not only enhances visibility but also adds a touch of sophistication to your equipment. From machinery to security systems, the PV10F2T0SS-346 excels in various settings, ensuring seamless control with every press. Elevate your user experience with this premium quality Push Button Switch.